FX18-80P-0.8SV10, FX18 0.8mm SMT BTB header

PartNumber: FX18-80P-0.8SV10
Ном. номер: 8039580680
Производитель: Hirose Electric
FX18-80P-0.8SV10, FX18 0.8mm SMT BTB header
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
800 × = 4 000
Количество товаров должно быть кратно 5 шт.

Описание

FunctionMAX FX18 Series 0.8 mm High Speed Board to Board Connectors
FunctionMAX FX18 Series 0.8 mm high-speed board to board connectors for coplanar, vertical and stacking mating styles. These FunctionMAX FX18 0.8 mm BTB connectors have a high-speed transmission capability of up to 10 Gbit/s and support PCI - Express Ver. 2.0. These FX18 connectors feature advanced multifunctional contacts which consist of ground contacts, power supply contacts and 3-step sequential contacts. The ground contacts provide enhanced grounding properties and are positioned next to the differential pair contacts to reduce cross talk. The power supply contacts offer up to 3A per pin which means the signal contacts are not used for power purposes. This feature reduces the pin count and enables space saving. A total of 12A can be used. The 3-step sequential contacts are set back in different positions in the housing and provide grounding and detection. These FX18 board to board connectors also feature six through hole pins for increased PCB retention and resistance to wrenching forces. The FX18 headers also feature large mating guides to assist with mating to the receptacle.

0.8mm Board to Board - Hirose FX18 Type SY

Технические параметры

Тип
Board to Board
Серия
FunctionMAX FX18
Шаг
0.8mm
Ориентация корпуса
Straight
Количество контактов
80
Материал контактов
Phosphor Bronze
Количество рядов
2
Номинальное напряжение
100 V ac
Метод оконцовки
Solder
Номинальный ток
0.5 (Signal) A, 3 (MF Contact) A
Новинки
только новые товары

Дополнительная информация

Datasheet - FX18 0.8mm High Speed Board to Board Connectors FX18-80P-0.8SV10
Drawing - FX18 0.8mm SMT BTB header, 80P FX18-80P-0.8SV10