FX20-40P-0.5SV15, FX20 0.5mm SMT BTB header

PartNumber: FX20-40P-0.5SV15
Ном. номер: 8038734595
Производитель: Hirose Electric
FX20-40P-0.5SV15, FX20 0.5mm SMT BTB header
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
500 × = 2 500
Количество товаров должно быть кратно 5 шт.

Описание

Hirose FunctionMAX FX20 0.5 mm Board to Board Connectors
FunctionMAX FX20 0.5 mm SMT board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The FX20 series header connector has a floating structure embedded inside the fixed base of the housing. This floating structure offers a degree of play between the contacts during mating of + 0.6mm minimum in the XY directions. The floating contacts self centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. The floating feature of these FX20 board to board connectors also eliminate stress caused by mounting placement errors and prevent resulting solder cracking and the need for corrective re-work to be done. Large mating guides on either side of the header also allow for an alignment movement of ±1.2 mm in the XY directions. These guides make mating easier, prevent incorrect insertion and ensure that a secure connection is made. The floating feature of these FunctionMAX FX20 board to board connectors enables them to withstand severe conditions in industrial and automotive applications. The FX20 receptacle connectors contain self-cleaning dual beam contacts which offer a high resistance to vibration and increased contact reliability. These dual beam contacts are made of a high conductivity material and have 0.5A current capacity per pin. The clearance between the contact and housing is designed to prevent capillary action, protecting the contact area from solder wicking and flux penetration during assembly.

0.5mm Board to Board - Hirose FX20 Type SY

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose FunctionMAX FX20 Series, 0.5mm Pitch 40 Way 2 Row Straight PCB Header, Solder Termination, 0.5A

Технические параметры

Количество рядов
2
Материал контактов
Copper Alloy
Номинальное напряжение
50 V ac
Метод оконцовки
Solder
Номинальный ток
0.5A
Тип
Board to Board
Серия
FunctionMAX FX20
Шаг
0.5mm
Ориентация корпуса
Straight
Количество контактов
40
Новинки
только новые товары

Дополнительная информация

Drawing - FX20 0.5mm SMT BTB header, 40P
Datasheet - FX20 0.5mm Board to Board ...