FX23-80S-0.5SV, 0.5mm pitch 80 pos right

PartNumber: FX23-80S-0.5SV
Ном. номер: 8057046946
Производитель: Hirose Electric
FX23-80S-0.5SV, 0.5mm pitch 80 pos right
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
490 × = 2 450
Количество товаров должно быть кратно 5 шт.

Описание

Hirose FX23 0.5mm Board to Board High Transmission Header and Receptacle Connectors
FX23 0.5mm pitch board to board hybrid header and receptacle connectors with an innovative contact design that enables a high speed transmission rate of up to 6 Gbps. The FX23 0.5mm board to board PCB header connectors have a unique floating feature embedded inside the base of the housing that absorbs mounting misalignment by allowing an alignment movement of ±0.6mm in the X and Y directions. Large guide posts on these these FX23 connectors also offer excellent mating alignment. The hybrid space saving design of these FX23 board to board connectors features both 3A power and 0.5A signal contacts with the power contacts located either side of the connector housing. Typical applications for these The FX23 0.5mm board to board high transmission connectors include industrial equipment, broadcast equipment, POS terminals, medical devices, BTS, servo motors, PLC and car navigation equipment.

Hirose FX23 0.5mm Board to Board High Transmission Header and Receptacle Connectors

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
FX23 0.5mm vertical BTB PCB socket, 80P

Технические параметры

Номинальное напряжение
50 V
Метод оконцовки
Solder
Номинальный ток
0.5 (Signal) A, 3 (Power) A
Тип
Board to Board
Серия
FX23
Шаг
0.5mm
Ориентация корпуса
Right Angle
Количество контактов
80
Тип монтажа
PCB Mount
Количество рядов
2

Дополнительная информация

FX23 Series 0.5mm Pitch High Speed ...
FX23 Series 0.5mm Pitch Board to Board R/A ...