FX30B-2P-3.81DSA30, FX30 Header (Stack 30mm)

PartNumber: FX30B-2P-3.81DSA30
Ном. номер: 8057539417
Производитель: Hirose Electric
FX30B-2P-3.81DSA30, FX30 Header (Stack 30mm)
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
630 × = 630
от 20 шт. — 320 руб.
от 75 шт. — 242.13 руб.

Описание

FX30B Right Angle Headers FX30B Series Right Angle Headers
FunctionMAX FX30B 3.81 mm board to board connectors with a unique floating structure that absorbs mounting misalignment errors in applications where multiple stacking connectors are used. The contacts of are designed to offer a degree of play during mating of +0.3 mm in the XY directions and 1 mm in the Z direction. The floating contacts self-centre in both the X & Y direction and absorb misalignment errors ensuring safe and accurate mating. This floating feature also eliminates stress caused by mounting placement errors preventing solder cracking and the need for corrective rework. Large mating guides on either side of the FX30B header engage with the ribs on the receptacle for a secure connection. These moulded guide posts also allow for an alignment movement of ±1.3 mm in the XY directions making mating easier and preventing incorrect insertion. An extra six keys around the mating face of these FX20 connectors also help to prevent reverse insertion. Metal fittings are featured either side of these FX30B connectors for robust, secure fixing to the PCB. These metal fittings also provide resistance against deformation in up, down, left and right directions. The contacts of these FX30B connectors have a high current capacity of 13-17A per pin. The FX20 receptacle connectors contain gold plated contacts and have a multi-point structure with four independent points of contact for increased contact reliability. These FX30B board to board connectors have a two-step contact timing sequence that results in a low insertion/extraction force.

Hirose FX30B 3.81mm Board to Board Power Connectors

Power Connectors





Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
FX30 Header (Stack 25mm) 3.81mm 2 way

Технические параметры

Материал контактов
Copper Alloy
Количество контактов
2
Количество рядов
1
Шаг
3.81mm
Метод оконцовки
Solder
Тип
Board to Board
Номинальное напряжение
250 V ac/dc
Ориентация корпуса
Straight
Номинальный ток
10A
Серия
FX30B

Дополнительная информация

Function MAX Series Data Sheet
FX30B Series Board to Board Power Connectors ...
FX30B Series Straight Header 2 Way (30) - Drawing