FX8C-120S-SV5(91), FX8C 120 way Receptacle 0

PartNumber: FX8C-120S-SV5(91)
Ном. номер: 8047232754
Производитель: Hirose Electric
FX8C-120S-SV5(91), FX8C 120 way Receptacle 0
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
850 × = 850

Описание

Header FX8C, High-Speed (3.125Gbps)
FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.

FX8 series and FX8C series cannot be mated with one other

0.6mm Board to Board - Hirose FX8/ FX8C Visible Light LEDs, OSRAM Opto Semiconductors

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Hirose FunctionMAX FX8C Series 0.6mm 120 Way 2 Row Straight PCB Socket Surface Mount Board to Board

Технические параметры

Ориентация корпуса
Straight
Тип монтажа
Surface Mount
Номинальное напряжение
100 V ac
Серия
FX8C
Шаг
0.6mm
Материал контактов
Phosphor Bronze
Количество рядов
2
Тип
Board to Board
Метод оконцовки
Solder
Номинальный ток
0.4A
Количество контактов
120

Дополнительная информация

FX8C
Function MAX Series Data Sheet