FX8C-80P-SV2(91), FX8C 80 way Header 0.6mm

PartNumber: FX8C-80P-SV2(91)
Ном. номер: 8053007769
Производитель: Hirose Electric
FX8C-80P-SV2(91), FX8C 80 way Header 0.6mm
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
780 × = 780

Описание

Hirose FunctionMAX FX8 and FX8C 0.6 mm Board to Board Connectors
FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.

FX8 series and FX8C series cannot be mated with one other

0.6mm Board to Board - Hirose FX8/ FX8C Unitronic® LiYY Cable

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
Hirose FunctionMAX FX8C Series, 0.6mm Pitch 80 Way 2 Row Straight PCB Header, Solder Termination, 0.4A

Технические параметры

Ориентация корпуса
Straight
Номинальное напряжение
100 V ac
Серия
FunctionMAX FX8C
Шаг
0.6mm
Количество контактов
80
Материал контактов
Phosphor Bronze
Количество рядов
2
Тип
Board to Board
Метод оконцовки
Solder
Номинальный ток
0.4A

Дополнительная информация

FX8C
Function MAX Series Data Sheet