FX8C-80S-SV5(71), FX8 0.6mm BTB SMT recepta

PartNumber: FX8C-80S-SV5(71)
Ном. номер: 8053931654
Производитель: Hirose Electric
FX8C-80S-SV5(71), FX8 0.6mm BTB SMT recepta
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
540 × = 2 700
Количество товаров должно быть кратно 5 шт.

Описание

Hirose FunctionMAX FX8 and FX8C 0.6 mm Board to Board Connectors
FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.

FX8 series and FX8C series cannot be mated with one other

0.6mm Board to Board - Hirose FX8/ FX8C Type SY

Технические параметры

Номинальное напряжение
100 V ac
Метод оконцовки
Solder
Номинальный ток
0.4A
Тип
Board to Board
Серия
FunctionMAX FX8C
Шаг
0.6mm
Ориентация корпуса
Vertical
Количество контактов
80
Тип монтажа
Surface Mount
Материал контактов
Phosphor Bronze
Количество рядов
1
Новинки
только новые товары

Дополнительная информация

Datasheet - FX8 and FX8C 0.6mm Board to Board Stackinng Connectors FX8C-80S-SV5(71)
Drawing - FX8 0.6mm BTB SMT receptacle, 80P FX8C-80S-SV5(71)