FXP1800-48G, Front end power supply,48

PartNumber: FXP1800-48G
Ном. номер: 8002387098
Производитель: Power-One
FXP1800-48G, Front end power supply,48
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
88 840 × = 88 840
или
купить в 1 клик

Описание

1800W, Universal Input, Rack mount Front Ends
These front end power supplies have a wide input voltage range and use an IC 2 managemnt interface for fan speed control, output voltage adjustment, output current limit setting and remote monitoring of power supply alarms and status indication. A highly efficient thermal design with internal-fan cooling permits use over wide termperature ranges and provides high reliability. The small dimensions of this power supply allow configuration of up to 3 units in a 1 U rack (up to 4500 W). These power supplies have AC and DC connections at the rear, provide for true hot-swap and can be used for redundant system applications. Mounting and interconnection of these power supplies is made easy through the use of FXR-3 racks (see stock numbers 713-3706 (for FXP1500-32G) and 713-3693 (for FXP1800-48G)

Wide input voltage range 85-264 Vac
Active current/load sharing
Power factor corrected (PFC)
IC 2 interface for status monitoring, power supply enable, fan speed control
Remote monitoring of power supply alarms with LED indication of AC Power-fail, DC output fail, over-temperature and fan-fail
Adjustable output voltage: FXP1500-32G can be adjusted from 28-36 Vdc, FXP1800-48G can be adjusted from 44.2-51.8 Vdc
High power density design
Highly efficient topology
Power factor correction to EN 61000-3-2
EMC meets EN 55022/CISPR 22 Class B (conducted) and Class A (radiated)
Over-temperature, output over-voltage, and output over-current protection
O-Ring circuit for true redundant operation
Internal fan cooling
Meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD)
Subassemblies are pre-tested with 4.2 kVdc in accordance with EN50116 and IEC/EN60950

For output mating connector see stock number 562-814, For interface adaptor see stock number 256-200, For power shelves see 713-3706 (for FXP1500-32G) and 713-3693 (for FXP1800-48G)

TUV, CSA, UL, cUL

EN 60950-1, UL 60950, CSA 60950

Ключевой режим - Power One - 300Вт - 1000Вт, монтируемый в стойку

Источники питания и трансформаторы / AC-DC источники питания / AC-DC импульсные источники питания встраиваемые /
Power-One 1212 W, 1512 W, 1812 W, 2 Output, Embedded Switch Mode Power Supply (SMPS), 12 V dc, 48 V dc

Технические параметры

глубина
40.5mm
Эффективность, кпд
89%
входное напряжение
85 → 264V ac
длина
332.8mm
регулирование в линии
±0.5%
регулирование нагрузки
±0.4 V dc, ±5.7 %, 46.07 → 49.34 V dc
максимальная температура
+70°C
минимальная температура
0°C
среднее время наработки на отказ
250000h
число выходов
2
выходной ток
1 A, 25.4 A, 32.2 A, 39.2 A
выходное напряжение
12 V dc, 48 V dc
номинальная мощность
1212 W, 1512 W, 1812 W
пульсации и шум
120 mV Pk-Pk, 480 mV Pk-Pk
вес
2800g
ширина
141.2mm

Дополнительная информация

FXP1500/1800 Front-Ends & FXR-3-48G Power ...