G-H6717/10, Cover lens for flip-front

PartNumber: G-H6717/10
Ном. номер: 8069085775
Производитель: JSP
G-H6717/10, Cover lens for flip-front
Доступно на заказ 8 шт. Отгрузка со склада в Москве 6 недель.
400 × = 400

Описание

RS Flip-Front Welding Helmet
This flip-front welding mask is designed to provide the highest degree of protection, whilst at the same time offering maximum comfort to the operator.
The welding shield's flip-front design provides greater flexibility and productivity allowing operators to switch easily between tasks without removing their welding helmet.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Welding & Laser Protection

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства индивидуальной защиты при сварке / Принадлежности для сварочных работ: Защитные шлемы и щитки /
Glass Filter For Use With Welding Face Shield

Технические параметры

для использования с
Welding Face Shield
цвет линз
Clear
материал
Glass
тип
Filter
Lens Shade
10

Дополнительная информация

Datasheet