G041020302B-, Coupler,22mm comp x 3/4in

PartNumber: G041020302B-
Ном. номер: 8002062536
Производитель: IBP
G041020302B-, Coupler,22mm comp x 3/4in
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 440 × = 1 440
от 5 шт. — 1 170 руб.
от 10 шт. — 1 011 руб.

Описание

Straight Coupler Conex x Male Thread – Extended with Backnut BSP Straight Coupler Conex x Male Thread – Extended with Backnut BSP

Ideal for tank or reservoir applications

Fittings - Brass Straights and End Stops Fittings - Brass Straights & End Stops

High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings

Key Characteristics
MediumTube SizeMax. Temp. (°C)max. working pressure (bar)
Potable water
Light mineral oils
8 & 10mm3070
9040
12025
12 to 28mm3020
9010
1207
LPG natural gases8 & 10mm304.5
12 to 28mm301
Compressed air8 to 28mm307
It should be noted that the maximum working pressures listed in the Key Characteristics table assume an adverse tensile load is not placed upon the joints.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
Conex-Banninger 22 x 22mm x 3/4 in BSPP Male Straight Coupler Brass Compression Fitting

Технические параметры

тип крепления
Coupler
род
Male
материал
Brass
размер резьбы
3/4in
Thread Standard
BSPP
Threaded Connection
3/4 in BSPP Male
Fitting Direction
Straight
Compression Connection Pipe Diameter
22 x 22mm

Дополнительная информация

WRAS 0105049