G06SS, S/steel wire rope grip to

PartNumber: G06SS
Ном. номер: 8113363263
Производитель: Нет торговой марки
G06SS, S/steel wire rope grip to
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 130 × = 1 130

Описание

Stainless Wire Rope Grips
Quality stainless wire rope grips to DIN1142.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Wire rope grips should NOT alternate in position on the rope
Wire rope grips should NOT be used to join 2 lengths of rope unless via 2 eyes
Wire rope grips should NOT be used for forming sling assemblies

оснастка для веревок и тросов

Корпуса, шкафы и приспособления для хранения / Подъем материалов / Хомуты и захваты для проволочного троса /
RS Stainless Steel Wire Rope Grip, DIN 741

Технические параметры

материал
Stainless steel
Specification
DIN 741
Wire Rope Diameter
6mm

Дополнительная информация

Product Technical Details Data Sheet