G125-2242096F3, Корпус разъема, Black / Green, G125, Гнездо, 20 вывод(-ов), 1.25 мм, G125 Series Contacts
см. техническую документацию
Описание
Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
• With Reverse fix + 5mm panel mount studs
• 2A per contact (all electrically loaded; 2.8A per individual contact)
• 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
• Improved operating temperature range: -65°C to +150°C
• 1.000 Mating cycles durability
• Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
• Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
• No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
Технические параметры
Для Использования с | G125 Series Contacts |
Количество Положений | 20вывод(-ов) |
Линейка Продукции | G125 |
Тип Электрического Разъема | Гнездо |
Шаг Контактов | 1.25мм |
Brand: | Harwin |
Contact Gender: | Socket(Female) |
Current Rating: | 2 A |
Factory Pack Quantity: | 10 |
Housing Colour: | Green |
Housing Material: | Nylon |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | Panel Mount |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Pitch: | 1.25 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Row Spacing: | 1.25 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Вес, г | 1.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.