G125-3243496M3, Headers & Wire Housings 1.25MM M 2X17 HSNG W/ REVERSE FIX

G125-3243496M3, Headers & Wire Housings 1.25MM M 2X17 HSNG W/ REVERSE FIX
Изображения служат только для ознакомления,
см. техническую документацию
153 шт., срок 6-8 недель
2 960 руб.
от 10 шт.2 500 руб.
от 30 шт.2 160 руб.
от 100 шт.1 957.56 руб.
Добавить в корзину 1 шт. на сумму 2 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8005363964
Артикул: G125-3243496M3
Бренд: Harwin

Описание

Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections

• With Reverse Fix floating hex-socket head fixings
• 2A per contact (all electrically loaded; 2.8A per individual contact)
• 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
• Improved operating temperature range: -65°C to +150°C
• 1.000 Mating cycles durability
• Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
• Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
• No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection

Технические параметры

Для Использования с G125 Series Contacts
Количество Положений 34вывод(-ов)
Линейка Продукции G125
Тип Электрического Разъема Гнездо
Шаг Контактов 1.25мм

Техническая документация

Datasheet
pdf, 407 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.