G200VBM, Adhesive dispenser gun,20

PartNumber: G200VBM
Ном. номер: 8047751399
Производитель: Tah Europe
G200VBM, Adhesive dispenser gun,20
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 280 × = 8 280
или
купить в 1 клик

Описание

Adhesive Dispensers

Dispensing guns and static mixing nozzles for structural adhesive cartridge systems. The robust guns are fitted with a ratchet propelled twin piston which forces against the syringe plungers giving an even, reliable flow of material. The guns enable fast replenishment of adhesive for good working operations. The static mixing nozzles are designed with a helical mixing baffle which ensures full mixing. The ends of the mixers can be cut back to increase the bead size applied.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Structural Adhesives & Accessories

Клеи, герметики и ленты / Диспенсеры для клея, герметиков и лент / Пистолеты для нанесения герметика /
RS Sealant Gun, Manual Dispenser Cartridge 200mL

Технические параметры

тип
Manual Dispenser
Supported Package Size
200ml
Supported Package Type
Cartridge

Дополнительная информация

Twin Cartridge Adhesives - RS Stock no ...
Datasheet