G3000C VI, Safety helmet G3000,white

PartNumber: G3000C VI
Ном. номер: 8054628706
Производитель: 3M Group
G3000C VI, Safety helmet G3000,white
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 840 × = 1 840
от 7 шт. — 1 480 руб.
от 15 шт. — 1 318 руб.

Описание

3M Peltor G3000 Safety Helmet With Uvicator™ G3000 Peak/No Peak Safety Helmet
Designed and manufactured in Sweden, the G3000 from Peltor has been developed in close collaboration with demanding users to provide a rugged safety helmet offering better ventilation and wider field of vision. Approved for use with the lining inserted either way round makes it ideal for surveyors to wear a safety helmet 'back-to-front' without compromising the EN rating.

EN397 with additional approvals for electrical insulation (440V) and low temperature (-30ºC)
Well ventilated with 12 pairs 3x2mm slots extending over 130mm
Excellent impact absorption and distribution
Head size: 54-62cm
30mm International side slots for accessories
Designed for use with Peltor visors and Optime ear defenders
Reversible lining for confined space working/optical surveying
Manufactured from ABS
Optional chin strap see stock number 494-9820

Защитные каски и комплектующие, Peltor

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Средства личной защиты / Шлемы и каски /
White Vented ABS Helmet, 54 → 62cm

Технические параметры

цвет
White
материал
ABS
Head Size
54 → 62cm
Accessory Slots
Yes
Lining
Yes
Adustable Size
Yes
Vented
Yes

Дополнительная информация

Head and Face Protection Data Sheet
Datasheet