G32A-A20-VD DC5-24, G32A-A20VD power cartridg

PartNumber: G32A-A20-VD DC5-24
Ном. номер: 8052884588
Производитель: Omron
G32A-A20-VD DC5-24, G32A-A20VD power cartridg
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
4 270 × = 4 270


DIN Rail Mount SSR's DIN Rail Mount SSR's

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be 'commoned' via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C


Zero Voltage Relays

Temperature can affect current rating; please consult the data sheet for potential derating.

Реле / Твердотельные реле и принадлежности / Крепление реле на DIN рейку /
Solid State Relay DIN Rail Adapter For Use With G3PA Relay

Технические параметры

для использования с
G3PA Relay
Accessory Type
Power Device Cartridge

Дополнительная информация

CSA LR35535