G51252X09Y, Yellow low shrink temp tu

PartNumber: G51252X09Y
Ном. номер: 8093141167
Производитель: Нет торговой марки
G51252X09Y, Yellow low shrink temp tu
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 4-5 недель.
1 880 × = 1 880
Цена указана за упаковку из 6
от 15 уп. — 1 480 руб.

Описание

Tubing, Shrink Ratio 2: 1
Highly flexible, low shrink temperature heat-shrinkable tubing. Easy to handle and install, its low shrink temperature (65°C) offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate temperature sensitive materials, e.g. PVC jacketed wire and cable. Although non-flame retarded, it meets the automotive flame propagation standard MVSS 302. Typical applications are electrical termination insulation, colour coding, covering of heat sensitive devices, cosmetic coverings colour coding and mechanical protection.

Низкотемпературная усадка

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Yellow Heat Shrink Tubing, 9.5mm, 2:1, 6m Length

Технические параметры

электрическая прочность диэлектрика
25kV/mm
коэффициент усадки
2: 1
Shrunk Diameter
4.8mm
Sleeve Diameter
9.5mm
Sleeve Length
6m
Sleeve Type
Heat Shrink
цвет
Yellow
материал
Polyolefin
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C

Дополнительная информация

Flexible Polyolefin Heatshrink Tubing 2: 1 Data Sheet G51252X09Y
YDPU2.E337635 Tubing, Extruded Insulating - Component G51252X09Y
YDPU2.E337635 Tubing, Extruded Insulating - ...
Flexible Polyolefin Heatshrink Tubing 2 ...