G51252X25R, Red low shrink temp tube

PartNumber: G51252X25R
Ном. номер: 8112712977
Производитель: Нет торговой марки
G51252X25R, Red low shrink temp tube
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 6 недель.
2 070 × = 2 070
Цена указана за упаковку из 3

Описание

Tubing, Shrink Ratio 2: 1
Highly flexible, low shrink temperature heat-shrinkable tubing. Easy to handle and install, its low shrink temperature (65°C) offers exceptionally fast recovery for maximum efficiency in high volume commercial applications and makes it suitable for use on or near delicate temperature sensitive materials, e.g. PVC jacketed wire and cable. Although non-flame retarded, it meets the automotive flame propagation standard MVSS 302. Typical applications are electrical termination insulation, colour coding, covering of heat sensitive devices, cosmetic coverings colour coding and mechanical protection.

Rapid recovery at low temperatures
Can be used with most temperature sensitive materials
Excellent physical and electrical performance

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Operating temp. range-40°C to + 125°C
Min. recovery temp.+80°C
Dielectric strength15MV/m (min.) IEC 243
Corrosion resistanceNon-corrosive ASTM D2671
Flame retardancyMeets requirements of MVSS 302
Fluid resistanceMeets requirements of ISO 1817


Dimensions
Bore Size D (min)Bore Size Shrunk D (max)Wall Thickness Shrunk (W) nom
1.60.850
2.41.255
3.21.655
4.82.455
6.43.265
9.54.865
12.76.465
19.09.580
25.412.795


Низкотемпературная усадка

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Red Heat Shrink Tubing, 25.4mm, 2:1, 3m Length

Технические параметры

цвет
Red
электрическая прочность диэлектрика
25kV/mm
материал
Polyolefin
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
коэффициент усадки
2: 1
Shrunk Diameter
12.7mm
Sleeve Diameter
25.4mm
Sleeve Length
3m
Sleeve Type
Heat Shrink

Дополнительная информация

YDPU2.E337635 Tubing, Extruded Insulating - ...
Flexible Polyolefin Heatshrink Tubing 2 ...