G51353X06R, Red heatshrink tube 6/2mm

PartNumber: G51353X06R
Ном. номер: 8113675816
Производитель: Нет торговой марки
G51353X06R, Red heatshrink tube 6/2mm
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 7 недель.
1 710 × = 1 710
Цена указана за упаковку из 7
от 15 уп. — 1 340 руб.
от 50 уп. — 1 205.60 руб.

Описание

Polyolefin Heatshrink Tubing 3: 1 (Reels) Polyolefin Heat shrink Tubing 3: 1 (Reels)
Reels of tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. The 3: 1 shrink ratio, and unique blends of chemical, electrical and physical properties make it suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes and electrical and electronic components and mechanical protection

Features and benefits
∙ Shrink ratio of 3: 1
∙ Excellent physical and electrical performance
∙ Very good chemical and solvent resistance

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL224 135°C File E337635, CSA File LR51368-2, CSA 400-1-9

General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
RS Red Heat Shrink Tubing, 6mm, 3:1, 7m Length

Технические параметры

цвет
Red
электрическая прочность диэлектрика
25kV/mm
материал
Polyolefin
максимальная рабочая температура
+135°C
Minimum Operating Temperature
-55°C
коэффициент усадки
3: 1
Shrunk Diameter
2mm
Sleeve Diameter
6mm
Sleeve Length
7m
Sleeve Type
Heat Shrink

Дополнительная информация

YDPU2.E337635 - Tubing, Extruded Insulating - ...
Datasheet