G99-E701, 7pc Insulated Slotted/PH

PartNumber: G99-E701
Ном. номер: 8079004563
Производитель: Ceta Form
G99-E701, 7pc Insulated Slotted/PH
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 480 × = 4 480

Описание

RS 7 Piece VDE Insulated Screwdriver Tool Module
Professional 1000V VDE insulated screwdriver set constructed from high quality Steel and stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests.

6 Phillips and slotted VDE insulated screwdrivers for use on energised live systems
VDE 1000V insulated voltage tester
Lanyard hole in driver handles for working at height
Bright red foam helps identify missing parts quickly
Foam tool modules are designed for regular easy removal from drawers

Contents:

3 x 100, 4 x 100, 5.5 x 125, 6.5 x 150 mm VDE Insulated Slotted Screwdrivers
PH x 80, PH2 x100 mm VDE Insulated Phillips screwdrivers
VDE Voltage Tester

Mobile Tool Cabinets & Tray Kits

Технические параметры

полировка лезвия
Matt Chrome Plate
длина лезвия
100 mm, 125 mm, 6.5 mm, 80 mm
Материал лезвия
Chrome Steel
материал ручки
Thermoplastic Elastomer
число частей
7
состав комплекта
3x 100 mm, 4x 100 mm, 5.5 x 125 mm, 6.5 x 150 mm, PH1 x 080 mm, PH2 x 100 mm, Voltage Tester.
размер наконечника
3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1 mm, PH2 mm
Тип кончика
Phillips, Slotted

Дополнительная информация

Tool Storage and Tool Modules Brochure G99-E701