GBPC12005, Мостовой выпрямитель, 1 Фаза, 50 В, 12 А, Модуль, 1.1 В, 4 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 190 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
950 руб.
от 100 шт. —
769 руб.
Добавить в корзину 3 шт.
на сумму 3 570 руб.
Описание
Cloud Power Management Solutions
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 12 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | onsemi |
Max Surge Current: | 300 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Screw Mount |
Package / Case: | GBPC |
Packaging: | Bulk |
Pd - Power Dissipation: | 83.3 W |
Peak Reverse Voltage: | 50 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
REACH - SVHC: | Details |
Series: | GBPC12005 |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Screw Terminal |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 35 V |
Вес, г | 18.14 |
Техническая документация
Datasheet
pdf, 333 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов
Похожие товары