GBPC1510-E4, Bridge Rectifier Single 1

PartNumber: GBPC1510-E4
Ном. номер: 8004886168
Производитель: Vishay
GBPC1510-E4, Bridge Rectifier Single 1
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 410
от 10 шт. — 230 руб.
от 20 шт. — 190.50 руб.

Описание

Bridge Rectifiers with Push-on Terminals, GBPC15 Series, Vishay Semiconductor

High Current 15 Amperes
Universal, 3-way terminals: Push-on, wrap around or solder
Glass passivated chip junction
Low thermal resistance

UL E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay GBPC1510-E4, Bridge Rectifier, 15A 1000V, 4-pin GBPC

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
28.8 x 28.8 x 7.62mm
высота
7.62mm
длина
28.8mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Screw
тип упаковки
GBPC
Peak Average Forward Current
15A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
300A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
1000V
Peak RMS Reverse Voltage
700V
Pin Count
4
ширина
28.8mm

Дополнительная информация

GBPC12, 15, 25 and 35 Glass Passivated Single-Phase Bridge Rectifier Data Sheet GBPC1510-E4
GBPC12, GBPC15, GBPC25, GBPC35, Glass Passivated Single-Phase Bridge Rectifier GBPC1510-E4
GBPC12, 15, 25 and 35 Glass Passivated ...
GBPC12, GBPC15, GBPC25, GBPC35, Glass ...