GBPC2501W T0, BRIDGE RECTIFIER, 25A, 10

PartNumber: GBPC2501W T0
Ном. номер: 8101491312
Производитель: Taiwan Semiconductor
GBPC2501W T0, BRIDGE RECTIFIER, 25A, 10
Доступно на заказ 10 шт. Отгрузка со склада в Москве 7 недель.
350 × = 700
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 190 руб.

Описание

Bridge Rectifiers for PCB Mounting, GBPC25xxW Series, Vishay Semiconductor

Integrally molded heatsink provide very low thermal resistance for maximum heat dissipation
Typical DC Reverse Current less than 0.2μA
Wire lead structure

UL, E-96005

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Taiwan Semiconductor GBPC2501W, Bridge Rectifier, 25A 100V, 4-pin GBPC-W

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
29 x 29 x 11.23mm
высота
11.23mm
длина
29mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-50 °C
тип монтажа
Screw
тип упаковки
GBPC-W
Peak Average Forward Current
25A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
300A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
100V
Peak RMS Reverse Voltage
70V
Pin Count
4
ширина
29mm

Дополнительная информация

GBPC 15, 25, 35 SERIES High Current 15, 25 ...