GBPC3504 T0, BRIDGE RECTIFIER, 35A, 40

PartNumber: GBPC3504 T0
Ном. номер: 8109878921
Производитель: Taiwan Semiconductor
GBPC3504 T0, BRIDGE RECTIFIER, 35A, 40
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
390 × = 780
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 230 руб.
от 20 шт. — 194.50 руб.

Описание

Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Taiwan Semiconductor

High Current 35 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals

UL E-96005

Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Taiwan Semiconductor GBPC3504, Bridge Rectifier, 35A 400V, 4-pin GBPC

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
29 x 29 x 11.23mm
высота
11.23mm
длина
29mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-50 °C
тип монтажа
Screw
тип упаковки
GBPC
Peak Average Forward Current
35A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
400A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
400V
Peak RMS Reverse Voltage
280V
Pin Count
4
ширина
29mm

Дополнительная информация

GBPC 15, 25, 35 SERIES High Current 15, 25 ...