GBPC3508-E4/51, Bridge Rectifier Single 8

PartNumber: GBPC3508-E4/51
Ном. номер: 8001926032
Производитель: Vishay
GBPC3508-E4/51, Bridge Rectifier Single 8
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
510 × = 510
от 25 шт. — 230 руб.
от 100 шт. — 185.90 руб.

Описание

Bridge Rectifiers with Push-on Terminals, GBPC35 Series, Vishay Semiconductor

High Current 35 Amperes
Universal, 3-way terminals: Push-on, wrap around or solder
Glass passivated chip junction
Low thermal resistance

UL E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay GBPC3508-E4/51, Bridge Rectifier, 35A 800V, 4-pin GBPC

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
28.8 x 28.8 x 7.62mm
высота
7.62mm
длина
28.8mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Screw
тип упаковки
GBPC
Peak Average Forward Current
35A
Peak Forward Voltage
1.1V
Peak Non-Repetitive Forward Surge Current
400A
Peak Reverse Current
0.005mA
Peak Reverse Repetitive Voltage
800V
Peak RMS Reverse Voltage
560V
Pin Count
4
ширина
28.8mm

Дополнительная информация

GBPC12, 15, 25 and 35 Glass Passivated Single-Phase Bridge Rectifier Data Sheet GBPC3508-E4/51
GBPC12, GBPC15, GBPC25, GBPC35, Glass Passivated Single-Phase Bridge Rectifier GBPC3508-E4/51
GBPC12, 15, 25 and 35 Glass Passivated ...
GBPC12, GBPC15, GBPC25, GBPC35, Glass ...