GBPC3510, Rectifier, Fairchild, GBP

PartNumber: GBPC3510
Ном. номер: 8030125333
Производитель: Fairchild Semiconductor
GBPC3510, Rectifier, Fairchild, GBP
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
350 × = 700
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 200 руб.
от 20 шт. — 177 руб.

Описание

Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Fairchild Semiconductor

High Current 35 Amperes
Glass Passivated junction
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Fast-on Terminals

UL E-258596

Bridge Rectifiers - Fairchild Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Fairchild Semiconductor GBPC3510, Bridge Rectifier, 35A 1000V, 4-pin GBPC

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
29 x 29 x 11.23mm
Diode Type
Silicon Junction
высота
11.23mm
длина
29mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Screw
тип упаковки
GBPC
Peak Average Forward Current
35A
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Peak Reverse Repetitive Voltage
1000V
Peak RMS Reverse Voltage
700V
Pin Count
4
ширина
29mm

Дополнительная информация

GBPC 12, 15, 25, 35 Series, Bridge Rectifiers ...