GBU6D-E3/45, DiodeRectifierBridgeSingl

PartNumber: GBU6D-E3/45
Ном. номер: 8021266584
Производитель: Vishay
GBU6D-E3/45, DiodeRectifierBridgeSingl
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
170 × = 850
Количество товаров должно быть кратно 5 шт.

Описание

SIL PCB Mounting, GBU Series, Vishay Semiconductor
GBU series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Glass passivated junction
High surge current capability
High case dielectric strength of 1500Vrms
Soldering pins for Printed Circuit Board (PCB) through-hole mounting

UL file E54214

Bridge Rectifiers - Vishay Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A three phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

WARNING: maximum currents are for inductive / resistive loads. For capacitive or battery loads, multiply the given values by 0.8.

Полупроводники / Дискретные компоненты / Мостовые выпрямители /
Vishay GBU6D-E3/45, Bridge Rectifier, 6A 200V, 4-pin GBU

Технические параметры

Bridge Type
Single Phase
конфигурация
Single
размеры
22.3 x 3.56 x 18.8mm
Diode Type
Silicon Junction
высота
18.8mm
длина
22.3mm
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип упаковки
GBU
Peak Average Forward Current
6A
Peak Forward Voltage
1V
Peak Reverse Current
500µA
Peak Reverse Repetitive Voltage
200V
Peak RMS Reverse Voltage
140V
Pin Count
4
ширина
3.56mm

Дополнительная информация

GBU6A, GBU6B, GBU6D, GBU6G, GBU6J, GBU6K ...