GCHDLP15M15M, HD D SUB ADAPTER, 15 POSITION, PLUG-PLUG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
84 шт., срок 7-9 недель
2 090 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 950 руб.
от 25 шт. —
1 760 руб.
Добавить в корзину 2 шт.
на сумму 4 180 руб.
Альтернативные предложения1
Описание
D-Sub Solutions
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.
Технические параметры
Brand: | NorComp |
Connector A Gender: | Male |
Connector B Gender: | Male |
Connector End A Pin Count: | 15 Position |
Connector End A: | High Density D-Sub |
Connector End B Pin Count: | 15 Position |
Connector End B: | High Density D-Sub |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Filtered: | Unfiltered |
Manufacturer: | NorComp |
Packaging: | Tray |
Product Category: | D-Sub Adapters и Gender Changers |
Product Type: | D-Sub Adapters и Gender Changers |
Subcategory: | D-Sub Connectors |
Вес, г | 10.06 |
Техническая документация
Datasheet GCHDLP15M15M
pdf, 120 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.