GCM216R72A103KA37D, Capacitor MLCC GCM 0805 1

PartNumber: GCM216R72A103KA37D
Ном. номер: 8032727426
Производитель: Murata Manufacturing
GCM216R72A103KA37D, Capacitor MLCC GCM 0805 1
Доступно на заказ более 700 шт. Отгрузка со склада в Москве 6 недель.
7 × = 700
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 3.80 руб.
от 1000 шт. — 2.85 руб.

Описание

Murata GCM Automotive 0805 Series

The Murata GCM Automotive Series Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency
High dielectric constant type, in a smaller size with a higher capacitance value
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Now available with new low pF values and additional values in the 1206 case size

Серия 0805 0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn), Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Murata 0805 GCM 10nF Ceramic Multilayer Capacitor, 100 V, +125°C, X7R Dielectric, ±10% SMD

Технические параметры

емкость
10nF
глубина
1.25mm
диэлектрик
X7R
размеры
2 x 1.25 x 0.6mm
высота
0.6mm
длина
2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0805
последовательный
GCM
температурный коэффициент
±15%
допуск
±10%
напряжение
100 V
Tolerance Minus
-10%
Tolerance Plus
+10%