GE10LMEDCF, EO Male Stud Coupling - M

PartNumber: GE10LMEDCF
Ном. номер: 8012640017
Производитель: Parker Hannifin
GE10LMEDCF, EO Male Stud Coupling - M
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
760 × = 760

Описание

Male Stud and Elbow (Metric Tube) Fittings Male Stud and Elbow Fittings
Male stud connectors.

Sealed at port connection by integral nitrile rubber seal

Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Трубные фитинги метрические, прямые фитинги Metric Tube Fittings – Straight Fittings
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические прямые резьбовые адаптеры, соединения и переходники /
Parker Hydraulic Straight Threaded Coupling GE10LMEDCF, Connector B M14 x 1.5 Male

Технические параметры

обработка поверхности
Zinc Chromium 6
материал
Steel
максимальное рабочее давление
500 bar
Connector B
M14 x 1.5 Male
Connector B - Gender
Male
Connector B - Thread Standard
Metric

Дополнительная информация

Male Stud Connectors