GERMF-06, Clevis and clip, 6mm

PartNumber: GERMF-06
Ном. номер: 8050329525
Производитель: Igus
GERMF-06, Clevis and clip, 6mm
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
690 × = 690
от 5 шт. — 440 руб.
от 10 шт. — 381 руб.

Описание

Clevis Joint and Clip

Igumid G clevis joint complete with spring clip
No corrosion and totally maintenance-free
May be combined with Igubal E Series rod ends
Low weight
Ideal for use with pneumatic cylinders and linkages

Rod End & Spherical - Maintenance Free IGUS®

IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C

Технические параметры

для использования с
Pneumatic cylinder and linkage
Accessory Type
Clevis
Manufacturer Series
GERMF
CAD Drawing
3D CAD Model

Дополнительная информация

igubal Clevis Joints Data Sheet GERMF-06