GF01, Gas Cooker Hose Bayonet 4

PartNumber: GF01
Ном. номер: 8015518104
Производитель: Oracstar
GF01, Gas Cooker Hose Bayonet 4
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 110 × = 3 110

Описание

Flexible Gas Cooker Hose Bayonet

Black stripwound Nitrile rubber hose with brass ends

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Please make sure you use a registered GAS SAFE installer for all gas work in the UK

Firesafe patented and fully approved to BS669-1

Flexible Gas Cooker Hose 4' Bent Bayonet

Водопровод и трубопровод / Фитинги для труб и аксессуары / Технологические фитинги /
RS Brass, Rubber Process Fitting Straight Cooker Hose Male

Технические параметры

связь (соединение)
Male
тип крепления
Cooker Hose
длина
4ft
материал
Brass, Rubber
максимальное рабочее давление
0.5bar
Fitting Direction
Straight
Thread Standard or Connection Type
BSP

Дополнительная информация

Gas Cooker Hose Bayonet 4 foot Data Sheet