GF157, Bayonet Gas Socket Straig

PartNumber: GF157
Ном. номер: 8007765502
Производитель: Oracstar
GF157, Bayonet Gas Socket Straig
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
730 × = 730
от 5 шт. — 480 руб.

Описание

Bayonet Gas Socket
Angled/straight bayonet gas socket connector for use with bayonet type cooker hose.

L 145 x W 152 x H 35mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Please make sure you use a registered GAS SAFE installer for all gas work in the UK

Резьбовые фитинги - латунь

Водопровод и трубопровод / Фитинги для труб и аксессуары / Резьбовые фитинги из латуни и бронзы /
RS Threaded x Gas Micro Cooker Hose Straight Micro Bayonet Socket Threaded Fitting

Технические параметры

Соединение 1
Threaded
Соединение 2
Gas Micro Cooker Hose
тип крепления
Micro Bayonet Socket
Connection Gender 2
Male
Fitting Direction
Straight
Thread Standard 1
BSP
Thread Size 2
3/8in
Thread Size 1
1/2in
Connection Gender 1
Male

Дополнительная информация

Bayonet Gas Socket Straight Data Sheet GF157
Bayonet Gas Socket Straight Data Sheet