GFL-16, IGUS(R) 2 bolt plain bear

PartNumber: GFL-16
Ном. номер: 8071387217
Производитель: Igus
GFL-16, IGUS(R) 2 bolt plain bear
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
840 × = 840
от 5 шт. — 560 руб.
от 10 шт. — 480 руб.

Описание

IGUS Maintenance Free 2 Bolt Plain Bearing IGUS® Maintenance Free 2 Bolt Plain Bearing
These very low height plain bearings can be used with rotating, oscillating and axial movements. They are maintenance free and abrasion, temperature and corrosion resistant.

E10 tolerance on inside diameter (measured with plug gauge)
Fit into a H7 bore for high load applications
Can be used with a simple punched hole for most applications
Temperatures from -40°C to +220°C (short term), 130°C (long term) possible
Maintenance free, self lubricating
Ideal in dirty dusty conditions

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Flange Units and Pedestal / Pillow Blocks Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Ребристые /
Igus 2 Hole Flanged Bearing Unit, GFL-16

Технические параметры

глубина
6mm
внутренний диаметр
16mm
длина
48mm
материал
Iglide G300
ширина
24mm
Mount Hole Centre-to-Centre
34mm
Mount Hole Size
5.5 mm
Number of Mount Holes
2
CAD Drawing
3D CAD Model

Дополнительная информация

Iglidur G Maintenance Free Flange Bearings ...