GHR-06V-S, Корпус разъема GH 6pin

Артикул: GHR-06V-S
Ном. номер: 9000319080
Производитель: JST
GHR-06V-S, Корпус разъема GH 6pin
Есть в наличии более 10 шт. Отгрузка со склада в Москве 1-2 рабочих дня.
9 × = 9
Цена и наличие в магазинах

Описание

1.25mm Wire to Board GH Series Housings
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range 1.25mm pitch housing design provides a low insertion force and secure locking of housing and contacts.
For 1.25mm GH Series Contacts and Cable Assemblies see stock number 752-1721 typical.
For 1.25mm GH Series Top Entry Headers see stock number 752-1762 typical.
For 1.25mm GH Series Side Entry Headers see stock number 752-1790 typical.

1.25mm Wire to Board - JST GH Series