GHSC40IN, 40x40mm Flammable GHS Lab

PartNumber: GHSC40IN
Ном. номер: 8094781487
Производитель: Signs & Labels
GHSC40IN, 40x40mm Flammable GHS Lab
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 440 × = 1 440
Цена указана за упаковку из 20
от 10 уп. — 1 120 руб.
от 20 уп. — 988 руб.

Описание

Flammable GHS Labels

These Flammable Warning Labels from RS comply with the Globally Harmonised System of Classification and Labelling of Chemicals (GHS).

As of June 2015 GHS replaces CHiP regulations with new symbols on a diamond shaped pictogram.

Labels are supplied in a sheet format with 20 labels per sheet and are produced in a strong, self-adhesive vinyl that provides long-term outdoor durability and offers a B1 Fire Rating.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

GHS Chemical Labels

Технические параметры

цвет
Red, Black, White
высота
40 mm
материал
Gloss Polymeric Vinyl
тип монтажа
Self Adhesive
ширина
40mm
Text Language
None
Sign Description
Flammable
Quantity Per Package
20

Дополнительная информация

Flammable GHS Labels Data Sheet GHSC40IN