GIGN2VE41, GIGNAVE BOOTS

PartNumber: GIGN2VE41
Ном. номер: 8109199509
Производитель: Delta Plus
GIGN2VE41, GIGNAVE BOOTS
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 480 × = 4 480

Описание

Boots_6086969_Normal Module GIGNAVE safety boots

RAIN BOOT series safety boots, with dual-injection PVC upper and vamp. Cadmium- and lead-free.
Polyester jersey lining.
Non-slip sole with a self-cleaning design in nitrile PVC - resistant to aggressive products.
Reinforced shin, ankle and heel protection.
Fitted with a steel toe cap and sole in accordance with DIN32768.
Maximum comfort with anatomical footbed and wide base tip.
Anti-static.

Upper and vamp: Bi-injection PVC
Sole: nitrile / PVC
Sole and toe-cap: stainless steel
Colour: Green


89/686/CEE

89/686/CEE. EN ISO 20344: 2004/A1: 2007. EN ISO 20345: 2004/A1: 2007

Specialist Safety and Occupational Foot Protection

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Защитная обувь /
Delta Plus Gignave Safety Boots - UK 7, Stainless Steel Toe Cap, Green

Технические параметры

цвет
Green
род
Men
последовательный
Gignave
тип
Wellington
Safety Toe Type
Stainless Steel
Sole Material
Nitrile Rubber, PVC
Upper Material
PVC
Safety Toe
Yes
Anti-Slip
Yes
Shoe Size EUR
41
Shoe Size UK
7

Дополнительная информация

PVC Safety Boot Data Sheet