GJ1057445, Steel Hex. Threaded Space

PartNumber: GJ1057445
Ном. номер: 8002735655
Производитель: RS
GJ1057445, Steel Hex. Threaded Space
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 7 500
Количество товаров должно быть кратно 50 шт.
от 150 шт. — 130 руб.
от 350 шт. — 102.77 руб.

Описание

Steel Hexagonal Threaded Spacers
These steel spacers – also known as threaded standoffs – are plated with nickel and come in a range of size options, as well as options for both Male/Female and Female/Female fully or partially threaded spacers.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Прокладки - резьбовые Spacers - Threaded

Технические параметры

длина корпуса
55mm
обработка поверхности
Nickel Plated
материал
Steel
размер резьбы
M6 x M6
Stud Length
10mm
Hex Size Across Flat
10mm
Thread Size B
M6
Body Shape
Hex
Thread Size A
M6
Gender Type
Male/Female
Hole Depth
15mm

Дополнительная информация

RS Threaded Spacers Data Sheet GJ1057445