GJ1058353, Brass Hex Threaded Spacer

PartNumber: GJ1058353
Ном. номер: 8060291681
Производитель: RS
GJ1058353, Brass Hex Threaded Spacer
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
98 × = 4 900
Количество товаров должно быть кратно 50 шт.
от 250 шт. — 78 руб.
от 500 шт. — 66.90 руб.

Описание

Brass Hexagonal Threaded Spacers
These brass hexagonal threaded spacers (or threaded standoffs as they are also known) are plated with nickel and are available in a wide range of sizes.
Both Female/Female and Male/Female fully or partially threaded spacers are available.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Прокладки - резьбовые Spacers - Threaded

Фиксирующие и крепежные детали / Распорки и стойки / Резьбовые муфты /
RS Hex Male/Female Threaded Standoff, 35mm, M4 x M4

Технические параметры

длина корпуса
35mm
обработка поверхности
Nickel Plated
материал
Brass
размер резьбы
M4 x M4
Stud Length
8mm
Hex Size Across Flat
7mm
Thread Size B
M4
Body Shape
Hex
Thread Size A
M4
Gender Type
Male/Female
Hole Depth
15mm

Дополнительная информация

RS Threaded Spacers Data Sheet