GJ494985, Threaded spacer,mild stee

PartNumber: GJ494985
Ном. номер: 8115762281
Производитель: RS
GJ494985, Threaded spacer,mild stee
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 7 недель.
38 × = 1 900
Количество товаров должно быть кратно 50 шт.
от 250 шт. — 29 руб.
от 500 шт. — 23.92 руб.

Описание

Hexagonal Threaded Spacers - Mild Steel

These hexagonal threaded spacers – or threaded standoffs as they are also known – are produced in mild steel and plated with zinc.
Spacers are available in a variety of sizes and both Female/Female and Male/Female fully or partially threaded.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Threaded spacers have same thread size at both ends.

Прокладки - резьбовые Spacers - Threaded

Фиксирующие и крепежные детали / Распорки и стойки / Резьбовые муфты /
RS Hex Female/Female Threaded Standoff, 20mm, M3 x M3

Технические параметры

длина корпуса
20mm
обработка поверхности
Zinc Plated
материал
Steel
размер резьбы
M3 x M3
Hex Size Across Flat
5mm
Thread Size B
M3
Body Shape
Hex
Thread Size A
M3
Gender Type
Female/Female
Hole Depth
10mm

Дополнительная информация

RS Threaded Spacers Data Sheet