GL8435, Blue PF Vinyl Glove AQL 4

PartNumber: GL8435
Ном. номер: 8035371541
Производитель: BM Polyco Sa
GL8435, Blue PF Vinyl Glove AQL 4
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 010 × = 1 010
Цена указана за упаковку из 100
от 7 уп. — 810 руб.

Описание

Blue Powder Free Disposable Vinyl Gloves
These essential disposable gloves manufactured in blue vinyl offer protection in lower risk environments from contaminants, dirt and irritants.
The gloves offer natural resistance to any humidity or moisture and are free of the proteins usually present in latex rubber, which eliminates protein sensitisation. In addition, the gloves are powder free, significantly reducing the possibility of product contamination.
Gloves have been tested in accordance with EN1186 and are suitable for those working within food production. Beaded cuffs offer extra protection from liquid rolling down whilst adding strength to the gloves.
Suitable for food processing, local authority work, painting and decorating, and light duty maintenance.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS Disposable

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Одноразовые перчатки /
RS Blue Minimal Risk Vinyl Powder-Free Disposable Gloves, Size: 9.5 - XL x 100

Технические параметры

атистатический
No
цвет
Blue
Powdered
Powder-Free
размер
9.5 - XL
Number of Gloves
100
Food Safe
No
Accepted Quality Level AQL
4
European Safety Standard
Not rated
Glove Material
Vinyl
Glove Type
Minimal Risk

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves