GL8955, Powder Free Blue Nitrile

PartNumber: GL8955
Ном. номер: 8113602075
Производитель: BM Polyco
GL8955, Powder Free Blue Nitrile
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 420 × = 1 420
Цена указана за упаковку из 100
от 7 уп. — 1 140 руб.
от 15 уп. — 995.33 руб.

Описание

Powder Free Blue Nitrile Gloves

Protection against contamination, dirt and potential irritants in low risk situations
Powder free, reducing the risk of product contamination
Textured fingertips for extra grip
Rolled cuff for additional strength and prevention of liquid roll back
AQL 4.0

Applications:

Food Processing
General Assembly
Local Authority Work
Inspection
Electronics
Light Duty Maintenance
Painting and Decorating

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

For minimal risk only

RS Disposable

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Одноразовые перчатки /
RS Blue Minimal Risk Nitrile Powder-Free Disposable Gloves, Size: 9.5 - XL x 100

Технические параметры

атистатический
No
цвет
Blue
Powdered
Powder-Free
размер
9.5 - XL
Number of Gloves
100
Food Safe
Yes
Accepted Quality Level AQL
4
European Safety Standard
Not rated
Glove Material
Nitrile
Glove Type
Minimal Risk

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves GL8955
Guide to Buying Reusable and Disposable Gloves