GL8975, Black Nitrile PF Glove, X

PartNumber: GL8975
Ном. номер: 8079658410
Производитель: BM Polyco Sa
GL8975, Black Nitrile PF Glove, X
Доступно на заказ более 2 уп. Отгрузка со склада в Москве 6 недель.
1 680 × = 1 680
Цена указана за упаковку из 100

Описание

Black Powder Free Disposable Nitrile Gloves
These disposable gloves are extremely soft with high elasticity for a comfortable and improved feel, while still providing good mechanical resistance.
The tensile strength of these black nitrile gloves is comparable to natural rubber, without containing the proteins that exist in natural rubber, which eliminates protein sensitisation issues.
These disposable gloves feature textured fingertips to improve grip, offering maximum dexterity.
Gloves are suitable for use within automotive maintenance and repair work, hospital and clinical duties, local authority and inspection work, pharmaceuticals, electronics and tattooist work.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

AQL rating: 1.5
Medical Standard EN455 Class 1 Compliant

RS Disposable

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Одноразовые перчатки /
RS Black Medical Nitrile Powder-Free Disposable Gloves, Size: 9.5 - XL x 100

Технические параметры

атистатический
No
цвет
Black
Powdered
Powder-Free
размер
9.5 - XL
Number of Gloves
100
Food Safe
No
Accepted Quality Level AQL
1.5
European Safety Standard
EN455
Glove Material
Nitrile
Glove Type
Medical

Дополнительная информация

Guide to Buying Reusable and Disposable Gloves