GLBC02A2B

PartNumber: GLBC02A2B
Ном. номер: 8066511502
Производитель: Honeywell
GLBC02A2B
Доступно на заказ 4 шт. Отгрузка со склада в Москве 7 недель.
7 000 × = 7 000
или
купить в 1 клик

Описание

The GLA series MICRO SWITCH™ Limit Switch, designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening →. Single pole double throw, two pole single throw contact blocks (1NC/1NO, 2NC, 2NO) are galvanically (electrically) isolated (Zb) and designed with bifurcated contacts. Multiple connectivity options to meet most applications - four different threaded conduits, micro-change connectors, mini change connectors, Deutsch style 4-pin connector.

• Designed to EN50041 standard, 30mm x 60mm mounting
• Available as a standard body or plug-in body with same footprint
• Wide range of actuator heads and levers
• Side rotary switches factory set for CW and CCW actuation, field adjustable for CW only or CCW only
• Certified for global applications, UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
• Conforms to IEC/EN 60947-5-1, EN45545-2
• Sealed to IP67 and NEMA/UL 1, 4, 12 and 13
• Operating temperatures as low as -40 to 85°C (-40 to 185°F)
• One or two LED indicators available in switch body
• 3-pole double throw contact block (2NC/2NO) has each pole galvanically (electrically) isolated (Zb)
• Normally closed contacts are positive opening →, except centre neutral style
• Contact blocks are available as snap action or slow action
• Analogue output available with side rotary actuator
• Mechanical life up to 15 million operations

Код: 918039

Технические параметры

Активационный Элемент Концевого Выключателя
Боковой Поворотный
Максимальная Рабочая Сила
0.33Н
Максимальное Напряжение Контакта AC
600В
Максимальный Ток Контакта AC
10А
Максимальное Напряжение Контакта DC
250В
Максимальный Ток Контакта DC
10А
Линия Продукции
Серия GLS
Конфигурация Контакта
1NO / 1NC

Дополнительная информация

Datasheet GLBC02A2B
Чертеж GLBC02A2B