GLLA01A4J

PartNumber: GLLA01A4J
Ном. номер: 8010234109
Производитель: Honeywell
GLLA01A4J
Доступно на заказ 10 шт. Отгрузка со склада в Москве 7 недель.
1 230 × = 1 230

Описание

The GLL series Limit Switch is part of the OEM set of miniature limit switches. It combine and enhance MICRO SWITCH™ GLS and SZL-VL switch into one common family, competitively priced for OEM applications. The double insulated compact housing conforms to EN500047 and makes GLL series switches often ideal for mounting where space is at a premium. These products feature direct opening normally closed circuits. The MICRO SWITCH™ GLL series is available in a variety of actuator styles required for OEM applications. Designed to the IEC electrical standard, GLL is suitable for world-wide use and also meets globally accepted mounting standards. It is suitable for elevators, escalators, aerial/platform lifts and industrial doors.

• Double break, direct-opening snap action contacts conform to IEC 60947-5-1-3
• EN50047 mounting
• 20mm and 1/2 in NPT conduit options
• Galvanic isolated contacts
• Double insulated plastic housing
• Snap action and slow action circuitry
• Contact block integral to switch housing
• Hinge cover for easy wiring access
• 50mm Rubber rollers ideal for elevator applications
• Sealing IP66, NEMA 1, 12, 13

Код: 1525245

Технические параметры

Активационный Элемент Концевого Выключателя
Боковой Поворотный
Максимальное Напряжение Контакта AC
300В
Максимальный Ток Контакта AC
10А
Максимальное Напряжение Контакта DC
250В
Максимальный Ток Контакта DC
10А
Линия Продукции
Серия GLL
Конфигурация Контакта
SPDT

Дополнительная информация

Datasheet GLLA01A4J