GM024, Angled 1/2 x 15mm

PartNumber: GM024
Ном. номер: 8009073334
Производитель: Oracstar
GM024, Angled 1/2 x 15mm
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 170 × = 1 170
от 5 шт. — 960 руб.

Описание

Wall Plate

Wall Plate 15mm x 1/2in. Capillary

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Gas Connectors

Водопровод и трубопровод / Фитинги для труб и аксессуары / Обжимные фитинги из латуни и меди /
RS 15mm x 1/2 in BSP Female Angled Capillary Brass Compression Fitting

Технические параметры

тип крепления
Capillary
род
Female
размер резьбы
1/2in
Thread Standard
BSP
Threaded Connection
1/2 in BSP Female
Fitting Direction
Angled
Compression Connection Pipe Diameter
15mm

Дополнительная информация

Angled 1/2 x 15mm Data Sheet