GMA.1B.054.DN, 1B plug&skt strain relief

PartNumber: GMA.1B.054.DN
Ном. номер: 8104641526
Производитель: Lemo
GMA.1B.054.DN, 1B plug&skt strain relief
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
500 × = 500
от 5 шт. — 300 руб.
от 25 шт. — 238 руб.

Описание

Cable Plug and Socket 1B Series - Metal Cable Plug and Socket
From Lemo, this FGG 1B class connector is well suited for most applications and features a 'push-pull' latching mechanism for easy and secure connection. With a rugged design, this connector is not only manufactured with precision quality in mind, but also durability.



Dielectric Strength19 kV/mm (PEEK)
Body Material Brass (ASTM C 385)
Body Plating Nickel (plus chrome on wear points)
Contact Material Pin: brass, Socket: bronze
Contact Plating Gold to MIL-G-45204C type 1 Class 1








Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Инструмент и принадлежности для разъемов / Направляющие и манжеты для кабеля для разгрузки натяжения /
1B plug&skt strain relief boot,5.4-6mm

Технические параметры

для использования с
1S Series
Accessory Type
Boot

Дополнительная информация

Datasheet GMA.1B.054.DN
Lemo Connector Selection Guide (13.6MB) GMA.1B.054.DN
Datasheet
Lemo Connector Selection Guide (13.6MB)