GMM-M32, Hexagonal lock nut M32x1

PartNumber: GMM-M32
Ном. номер: 8054855230
Производитель: PMA
GMM-M32, Hexagonal lock nut M32x1
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
430 × = 860
Количество товаров должно быть кратно 2 шт.
от 20 шт. — 270 руб.

Описание

Ex-System ATEX Accessories

Ex-System Conduit to Steel tube adaptors

Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)

Ex-System conduit Clips

One-piece support with fixing screw hole

Ex-System partially stackable conduit Supports

Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit

Metric metal Lock Nuts

Brass, nickel plated
Suitable for a range of applications

The different sizes of fittings are sold separately

ATEX 137 compatibility requires the use of other suitably certified components with this product

Системы PMA Ex

Кабели и провода / Кабельные вводы, оплетка и прокладки / Контргайки для кабельного ввода /
PMA Nickel Plated Brass Cable Gland Locknut, M32 Thread

Технические параметры

материал
Nickel Plated Brass
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-20°C
размер резьбы
M32

Дополнительная информация

Cable Protection
Catalogue Extract