GMSM2-4SSB, Single Row Micro 4 Way Sk

PartNumber: GMSM2-4SSB
Ном. номер: 8113437412
Производитель: Glenair
GMSM2-4SSB, Single Row Micro 4 Way Sk
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 330 × = 3 330
от 25 шт. — 2 580 руб.

Описание

Glenair Micro D Connectors Single Row, Low Profile, Solder Cup, GMSM Series
Glenair micro D single row connectors are manufactured in accordance to MIL-DTL-83513 and offer high performance, excellent temperature resistance and durability in a smaller form factor than standard Glenair Micro D connectors, whilst retaining all of the key benefits. These single row Micro D connectors are reduced in height compared to two-row Micro-D connectors and are suited for connector applications with limited available space.

Nickel plated connector shell with through hole for desired hardware
Gold plated Twistpin contacts rated at 3 Amps
Machined aluminium connector shells, fully potted with epoxy
Socket connectors have fluorosilicone interfacial seals
Dielectric withstand voltage 600 Vac Sea level, 150 Vac (70.000 ft)
Connector mating force (10 Ounces) x (# of Contacts)

MIL-DTL-83513

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
Glenair GMSM Series Straight Through Hole Micro-D Solder Connector, Socket, 4 Way

Технические параметры

покрытие контактов
Gold
глубина
5.54mm
размеры
16.45 x 9.4 x 5.54mm
род
Female
материал корпуса
Aluminium
длина
16.45mm
тип монтажа
Through Hole
число контактов
4
последовательный
GMSM
ширина
9.4mm
Body Orientation
Straight

Дополнительная информация

GMSM Low Profile Single Row Data Sheet