GN00733R, PP sign 'CCTV in Operatio

PartNumber: GN00733R
Ном. номер: 8009427722
Производитель: Signs & Labels
GN00733R, PP sign 'CCTV in Operatio
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
3 480 × = 3 480

Описание

CCTV in Operation

Environmentally friendly and durable
1.2mm Polypropolene

Знаки опасности Hazard Signs

Background colour shall be yellow
Triangular band shall be black
The symbol or text shall be black and placed centrally on the background
Yellow shall cover at least 50% of the area of the safety sign

Caution. Risk of Danger. Hazard Overhead

All hazard sign designers are guaranteed to comply with the relevant UK & EC legislation:

Guidance
Warning SignsMeaning
DangerTo indicate an imminently hazardous situation which, if not avoided, will result in death or serious injury.
Note: To be limited to the most extreme situations.
WarningTo indicate a potentially hazardous situation which, if not avoided, could result in death or serious injury.
CautionTo indicate a potentially hazardous situation which, if not avoided, may result in minor or moderate injury.

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Предупредительные знаки / Предупредительные знаки и наклейки /
CCTV Sign with English Text PP, 400 x 300mm Hazard Warning

Технические параметры

цвет
White
высота
300 mm
материал
PP
ширина
400mm
Text Language
English
Sign Description
CCTV
Text Message
CCTV In Operation